TE Connectivity Straight Female 3 way M12 to Unterminated Sensor Actuator Cable, 1.5m
- RS Stock No.:
- 892-0303
- Mfr. Part No.:
- 1-2273023-1
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 892-0303
- Mfr. Part No.:
- 1-2273023-1
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Number of Cores | 3 | |
| Cross Sectional Area | 0.34 mm² | |
| Sheath Material | PUR | |
| Sheath Colour | Black | |
| Length | 1.5m | |
| Connector 1 Number of Contacts | 3 | |
| Connector 1 Orientation | Straight | |
| Connector 1 | M12 | |
| Connector 1 Gender | Female | |
| Connector 2 | Unterminated | |
| Coding | A | |
| Shielded/Unshielded | Unshielded | |
| Current Rating | 4 A | |
| Voltage Rating | 250 V ac/dc | |
| IP Rating | IP65, IP67 | |
| Maximum Operating Temperature | +80°C | |
| Minimum Bend Radius | 46 mm | |
| Outer Diameter | 4.6mm | |
| American Wire Gauge | 22 AWG | |
| Operating Temperature Range | -30 → +80 °C | |
| Connector 1 Housing Gender | Female | |
| Minimum Operating Temperature | -30°C | |
| Cable Shape | Multicore | |
| Standards Met | CSA, ELV Compliant, EN 60529, RoHS Compliant, UL | |
| Insulation Material | PVC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Cores 3 | ||
Cross Sectional Area 0.34 mm² | ||
Sheath Material PUR | ||
Sheath Colour Black | ||
Length 1.5m | ||
Connector 1 Number of Contacts 3 | ||
Connector 1 Orientation Straight | ||
Connector 1 M12 | ||
Connector 1 Gender Female | ||
Connector 2 Unterminated | ||
Coding A | ||
Shielded/Unshielded Unshielded | ||
Current Rating 4 A | ||
Voltage Rating 250 V ac/dc | ||
IP Rating IP65, IP67 | ||
Maximum Operating Temperature +80°C | ||
Minimum Bend Radius 46 mm | ||
Outer Diameter 4.6mm | ||
American Wire Gauge 22 AWG | ||
Operating Temperature Range -30 → +80 °C | ||
Connector 1 Housing Gender Female | ||
Minimum Operating Temperature -30°C | ||
Cable Shape Multicore | ||
Standards Met CSA, ELV Compliant, EN 60529, RoHS Compliant, UL | ||
Insulation Material PVC | ||
- COO (Country of Origin):
- DE
M12 Pigtail Connectors
From TE Connectivity, the M12 Pigtail Connector cable assembly is ideal for neat and secure connections in sensor and automation applications. With a screw terminal connection that offers a high degree of environmental protection, this cable assembly is well suited to industrial purposes. The pigtail wire arrangement ensures that the cable is kept tidy and secure all the way down to its free end, which consists of 20mm of un-terminated wire.
The TE Connectivity range of M12 connector cable assemblies offers an ideal solution for when reliable, high bandwidth data transmission is a must.
The TE Connectivity range of M12 connector cable assemblies offers an ideal solution for when reliable, high bandwidth data transmission is a must.
Features and Benefits:
• Compact and Reliable Connection
• Environmental Protection
• High Bandwidth
• Compact and Reliable Connection
• Environmental Protection
• High Bandwidth
Applications:
• Sensor and Actuator
• Factory Automation
• I/O Boxes
• Sensor and Actuator
• Factory Automation
• I/O Boxes
Related links
- TE Connectivity Straight Female 3 way M12 to Unterminated Sensor Actuator Cable, 1.5m
- TE Connectivity Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 1.5m
- TE Connectivity Straight Female 5 way M12 to Unterminated Sensor Actuator Cable, 1.5m
- TE Connectivity Straight Female 4 way M12 x 2 to Straight Male 4 way M12 Sensor Actuator Cable, 1.5m
- TE Connectivity Straight Male 3 way M12 to Unterminated Sensor Actuator Cable, 1.5m
- TE Connectivity Right Angle Female 5 way M12 to Unterminated Sensor Actuator Cable, 1.5m
- TE Connectivity Right Angle Female 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 1.5m
- TE Connectivity Straight Female 4 way M8 to Unterminated Sensor Actuator Cable, 1.5m