ifm electronic ClassicLine Series I/O Module, 8 Port, Bus System AS Interface
- RS Stock No.:
- 487-999
- Mfr. Part No.:
- AC5209
- Brand:
- ifm electronic
Subtotal (1 unit)*
Kr. 2 611,84
(exc. VAT)
Kr. 3 264,80
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship
- Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 611,84 |
*price indicative
- RS Stock No.:
- 487-999
- Mfr. Part No.:
- AC5209
- Brand:
- ifm electronic
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
| Brand | ifm electronic | |
| Product Type | I/O Module | |
| Number of Ports | 8 | |
| Maximum Operating Voltage | 31.6V | |
| Series | ClassicLine | |
| Interface Type | Bus System AS Interface | |
| Housing Material | Polyamide | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 61000-6-2, IEC 60947-5-1, cULus, EMC EN 50295 | |
| Output Type | Transistor PNP, Digital | |
| Minimum Operating Voltage | 26.5V | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type I/O Module | ||
Number of Ports 8 | ||
Maximum Operating Voltage 31.6V | ||
Series ClassicLine | ||
Interface Type Bus System AS Interface | ||
Housing Material Polyamide | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 61000-6-2, IEC 60947-5-1, cULus, EMC EN 50295 | ||
Output Type Transistor PNP, Digital | ||
Minimum Operating Voltage 26.5V | ||
- COO (Country of Origin):
- DE
AC52xx - AS-i single slaves
Digital field modules
Simple addressing
Fast assembly of upper and lower sections without tools
3 freely configurable directions for flat lead
High IP67 protection rating
Actuator Sensor Interface (AS-I)
Actuator Sensor Interface, AS-I
AS-I is a method of providing communication from simple discrete components such as an inductive sensor or switching valve via a simple two-wire network to a controlling device such as a PLC or PC.
A unique feature of the AS-I system is the flat, two-core cable (stock no 242-6189) designed to enable fast and easy connection, ensuring correct polarity every time. The cable can be used in a network up to 100m (300m if repeaters are used).
By providing power and data down the same cable, the amount of time normally used to connect sensors and actuators is dramatically reduced, thereby providing savings in cable requirements and man-hours.
The choice of AS-I connection modules enables the user to connect standard sensors/actuators to the BUS with all the address benefits of using dedicated sensors/actuators. It also serves to increase the number of I/O nodes that are available to the user by the use of addressable splitter boxes. The connection modules are available in a variety of packages and can accommodate up to 4 inputs and 4 outputs. This enables up to 124 inputs and 124 outputs to be connected to a single AS-I network.
Another feature of AS-I system is the method by which the sensors or modules communicate with the host. The design of the communications protocol ensures high data accuracy and error detection capabilities, making the ASI system ideal for automation in noisy and industrial environments.
Benefits of AS-I
Replaces hard wiring
High data speed
Low cost installation
Intelligent diagnostics
Easy to learn and install
Highly flexible
Can connect to other fieldbus systems
User-friendly
Off-site pre-assembly and test
Easy maintenance
Faster on-site commissioning
Host or stand alone use
Able to use standard sensors and actuators (using modules)
Related links
- ifm electronic ClassicLine Series I/O Module Bus System AS Interface
- ifm electronic AC Series I/O Module, 8 Port
- ifm electronic AL Series I/O Module PROFINET
- ifm electronic AL2330 Series I/O Module, 8 Port
- ifm electronic AL Series I/O Module IO-Link, Ethernet
- ifm electronic AL Series I/O Module Ethernet, IO-Link
- Phoenix Contact SACB Series I/O Module, 8 Port
- Turck TBEN-S Series I/O Module, 8 Port