RS PRO Sensor Box, 4 Port, 10 m

Subtotal (1 unit)*

Kr. 1 111,28

(exc. VAT)

Kr. 1 389,10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 111,28

*price indicative

RS Stock No.:
174-7825
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Sensor Box

Inlet Connection Type

M12

Number of Ports

4

Maximum Operating Voltage

24V dc

IP Rating

IP67, IP65

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

CSA, UL

Cable Length

10m

COO (Country of Origin):
DE
4 Port Distribution Box - 4 x M12, 5 pole (2 signals per port) with removable home run cable

LED indication for easy diagnostics

Integral over-moulded home run cable

Available in home run cable lengths:

5 Metres (RS 174-7824)

10 Metres (RS 174-7825)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy