Murrelektronik Limited Cube67 Series Sensor Connectivity, Ethernet TCP/IP
- RS Stock No.:
- 200-1817
- Mfr. Part No.:
- 56968
- Brand:
- Murrelektronik Limited
Subtotal (1 unit)*
Kr. 9 669,77
(exc. VAT)
Kr. 12 087,21
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 9 669,77 |
*price indicative
- RS Stock No.:
- 200-1817
- Mfr. Part No.:
- 56968
- Brand:
- Murrelektronik Limited
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
| Brand | Murrelektronik Limited | |
| Product Type | Sensor Connectivity | |
| Maximum Operating Voltage | 24V | |
| Series | Cube67 | |
| Interface Type | Ethernet TCP/IP | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | cULus | |
| Minimum Operating Voltage | 5V | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Sensor Connectivity | ||
Maximum Operating Voltage 24V | ||
Series Cube67 | ||
Interface Type Ethernet TCP/IP | ||
IP Rating IP67 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals cULus | ||
Minimum Operating Voltage 5V | ||
- COO (Country of Origin):
- DE
The Murr Elektronik Cube67 diagnostic gateway ethernet TCP/IP. It is an IP67 rated, fully distributed I/O system with proven reliability in industrial applications. It can connect up to 32 I/O modules within a 60m range. cube67 supports multiple protocols including ethernet/IP, ethercat, profibus and profinet.
Protection IP67
Mounting method 2-hole screw mounting
Temperature range 0 to +55 °C (storage temperature -25 to +70 °C)
Related links
- Murrelektronik Limited Cube67 Series I/O Module Ethernet
- Murrelektronik Limited Cube67 Series I/O Module Ethernet
- Murrelektronik Limited Cube67 Series I/O Module Ethernet
- Omron Bar Code Reader 300 mm Ethernet TCP/IP RS232C, PROFINET 30V
- Schneider Electric Altivar Ethernet TCP/IP Option Card
- Omron Bar Code Reader 150 mm Ethernet/IP PROFINET, Ethernet TCP/IP 30V
- Omron Bar Code Reader 300 mm PROFINET Ethernet/IP, Ethernet TCP/IP 30V
- FLIR FLIR Ax AX8 Ethernet TCP 150 °C 80 x 60 pixel Detector Resolution