STEGO AHC 072 Series Actuator Hub, IO-Link
- RS Stock No.:
- 214-4074
- Mfr. Part No.:
- 07200.2-00
- Brand:
- STEGO
Subtotal (1 unit)*
Kr. 2 491,25
(exc. VAT)
Kr. 3 114,06
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 491,25 |
*price indicative
- RS Stock No.:
- 214-4074
- Mfr. Part No.:
- 07200.2-00
- Brand:
- STEGO
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
| Brand | STEGO | |
| Product Type | Actuator Hub | |
| Maximum Operating Voltage | 24V dc | |
| Series | AHC 072 | |
| Interface Type | IO-Link | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STEGO | ||
Product Type Actuator Hub | ||
Maximum Operating Voltage 24V dc | ||
Series AHC 072 | ||
Interface Type IO-Link | ||
IP Rating IP40 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Actuator Hub, IO-LINK DC 24v, Digital IO-Link Interface, for 1 to 3 actuators
The STEGO IO-Link Actuator Hub AHC 072 can switch up to three actuators or loads on process level via relays. Switching commands for the loads are received via the IO-Link interface from a higher-level control unit: edge computer, cloud, PLC control, etc. The actuator hub supports both AC and DC loads, independent of their function or whether they have a communication interface. This means that analog devices, such as heaters or filter fans, can easily be integrated into a digital network.
Number of relay outputs 1 to 3 contact makers (NO), with 3 optical indicators
Max. switching capacity AC 240 V, 10 A, DC 30 V, 10 A
Max. inrush current AC 16 A for 10 sec
Actuator connection 2-pole Push-In terminals (3 x)
IO-Link connection M12 round plug connector, IEC 61076-2-101, 4-pin, A-coded
Electrical protection Reverse-polarity, short circuit, overvoltage protection
Mounting clip for 35 mm DIN rail, EN 60715 and screw mounting (M5)
Casing plastic according to UL94 V-0, light grey
Related links
- STEGO SHC 071 Series Sensor Hub IO-Link
- 07302.0-00 STEGO Light Sensor IO-Link 4-Pin
- STEGO Retroreflective Distance Sensor 0.3 → 4 m IP40
- STEGO IO-LINK DIN Rail 140 mm 40 mm IP20 30V dc Screw
- STEGO Temperature & Humidity Sensor IO-LINK DIN Rail 59 mm 13 mm IP20 24V
- Weidmüller SAI Series Actuator Hub, 4 Port
- Weidmüller SAI Series Actuator Hub, 5 Port
- Weidmüller SAI Series Actuator Hub, 8 Port