Brad from Molex Cable, 4 Port

Subtotal (1 unit)*

Kr. 1 375,06

(exc. VAT)

Kr. 1 718,82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
  • Plus 1 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 375,06

*price indicative

RS Stock No.:
224-3414
Mfr. Part No.:
1202480068
Brand:
Brad from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Brad from Molex

Product Type

Cable

Number of Ports

4

Maximum Operating Voltage

30V dc

Housing Material

PBT

IP Rating

IP67

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Standards/Approvals

IEC 61076-2-101

Minimum Operating Voltage

10V

COO (Country of Origin):
PL
The Molex 120248, M12 connector size with 4 ports. It has a internal 12 ports.

4 ports

Internal Ports 12

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy