Turck TBEN-L4 Series I/O Module, Ethernet

Subtotal (1 unit)*

Kr. 5 673,21

(exc. VAT)

Kr. 7 091,51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 5 673,21

*price indicative

RS Stock No.:
227-4688
Mfr. Part No.:
TBEN-L4-16DIP
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Product Type

I/O Module

Maximum Operating Voltage

11V

Series

TBEN-L4

Interface Type

Ethernet

Housing Material

PA6-GF30

IP Rating

IP65

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

cULus

Output Type

M12 Connector

Minimum Operating Voltage

5V

COO (Country of Origin):
DE
The Turck, Compact Multiprotocol I/O Module for Ethernet has 16 Digital PNP Inputs ,Glass fibre reinforced housing. It is Shock and vibration tested. It is fully potted module electronics.

PROFINET device, Ethernet/IP device or Modbus TCP slave

Integrated Ethernet switch

Supports 10 Mbps / 100 Mbps

2x M12, 4-pin, D-coded, Ethernet fieldbus connection

Glass fibre reinforced housing

Shock and vibration tested

Fully potted module electronics

Protection classes IP65, IP67, IP69K

7/8", 4-pin connectors for power supply

Input diagnostics per port

FLC/ARGEE programmable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy