Lumberg Automation I/O Module, 12 Port, IO-Link
- RS Stock No.:
- 237-7665
- Mfr. Part No.:
- 935702004 0980 LSL 3310-121-0006-008
- Brand:
- Lumberg Automation
Subtotal (1 unit)*
Kr. 6 596,76
(exc. VAT)
Kr. 8 245,95
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 6 596,76 |
*price indicative
- RS Stock No.:
- 237-7665
- Mfr. Part No.:
- 935702004 0980 LSL 3310-121-0006-008
- Brand:
- Lumberg Automation
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
| Brand | Lumberg Automation | |
| Product Type | I/O Module | |
| Number of Ports | 12 | |
| Maximum Operating Voltage | 24V dc | |
| Interface Type | IO-Link | |
| Housing Material | Metal, Zinc | |
| IP Rating | IP67, IP65, IP69K | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IO-LINK, CSA, UL:cULus, UL 61010-1 | |
| Minimum Operating Voltage | 20V | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type I/O Module | ||
Number of Ports 12 | ||
Maximum Operating Voltage 24V dc | ||
Interface Type IO-Link | ||
Housing Material Metal, Zinc | ||
IP Rating IP67, IP65, IP69K | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IO-LINK, CSA, UL:cULus, UL 61010-1 | ||
Minimum Operating Voltage 20V | ||
- COO (Country of Origin):
- DE
The Lumberg Automation LioN-X IO-Link Master has a multiprotocol like PROFINET, Ethernet/IP, EtherCAT, Modbus TCP , IoT Protocols (OPC UA, MQTT, CoAP, REST) and 4 IO-Link Master Ports Class A+8DI, It has a metal housing IP67/IP69K and 60mm, 8 x M12 A-coded I/O connection 5-poles, It also has a 2 x M12 D-coded Ethernet connection 4-poles and 2 x M12 L-coded power supply.
Metal housing IP67, IP69K
8 x M12 A-coded I/O connection 5-poles
2 x M12 D-coded Ethernet connection 4-poles
2 x M12 L-coded power supply
Related links
- Lumberg Automation I/O Module IO-Link
- Lumberg Automation LioN-Xlight Series I/O Module IO-Link
- Lumberg Automation LioN-X Series I/O Module IO-Link, 20 m
- Phoenix Contact AXL E PN IOL8 DI4 M12 6P Series I/O Module IO-Link, 20 m
- SICK Sensor Box IO-Link
- SICK Sensor Box IO-Link
- STEGO SHC 071 Series Sensor Hub IO-Link
- Banner R90C Series I/O Module IO-Link