onsemi C-Array 3mm 12x12 BOB SensL ArrayC Evaluation Board ARRAYC-30035-144P-PCB

Unavailable
RS will no longer stock this product.
RS Stock No.:
185-9584
Mfr. Part No.:
ARRAYX-BOB3-144P-GEVK
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Sensor Technology

SensL ArrayC

For Use With

ARRAYC-30035-144P-PCB

Kit Classification

Evaluation Board

Kit Name

C-Array 3mm 12x12 BOB

COO (Country of Origin):
IE
The ArrayX-BOB3-144P is an evaluation board allowing easy access to the signals from a SensL ArrayC-30035-144P, 3mm 12x12 SiPM array. The Breakout Board is comprised of four Samtec 80-way connectors, type QSE-040-01-F-D-A. Theseconnectors mate with the Samtec QTE-040-03-FD-A board-to-board connector on the array. Since the connectors are keyed, orientating the array on the BOB is straightforward. All signals on the array are routed via the mating connectors to header pins. These pins are formed by eight 50-way (25x2 row) 2.54mm pitch headers. Three SMA connectors and Balun transformers are provided with 4-pin headers to allow any signal to be connected directly to the SMA or via the transformer using jumper wires. Four 7mm holes are placed on a 25mm grid to allow mounting of the board on an optical breadboard.