Microchip LX34211 100mm Linear Eval Kit Inductive Position Sensing Evaluation Kit EV31T07A

Subtotal (1 unit)*

Kr. 2 092,15

(exc. VAT)

Kr. 2 615,19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 092,15

*price indicative

RS Stock No.:
599-079
Mfr. Part No.:
EV31T07A
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Kit Classification

Evaluation Kit

Product Type

Microcontroller Development Tool

Kit Name

LX34211 100mm Linear Eval Kit

Technology

Inductive Position Sensing

Processor Part Number

LX34211

Standards/Approvals

RoHS

The Microchip LX34211 Inductive Position Sensor Evaluation Kits for higher accuracy, immune to motor noise, and does not need a magnetic target. The sensor system consists of the inductive position sensor IC, its printed circuit board sensor and the target. A target metal is attached to the moving mechanical housing, which provides position relative to the fixed position of sensor Printed Circuit Board.

Comprehensive connectivity options promote versatile application testing

Supports power management features for efficient performance

Intuitive layout simplifies connections to external components

Durable design ensures longevity in various testing environments

Offers enhanced debugging capabilities for streamlined development

100 mm Linear Measurement Range

Linear Position Sensor with Programmer