TE Connectivity HTU21 Temperature & Humidity Sensor Add On Board Digilent Pmod
- RS Stock No.:
- 146-8213
- Mfr. Part No.:
- DPP301Z000
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 146-8213
- Mfr. Part No.:
- DPP301Z000
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Temperature & Humidity Sensor | |
| For Use With | Digilent Pmod | |
| Kit Classification | Add On Board | |
| Standards/Approvals | RoHS | |
| Kit Name | HTU21 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sensor Development Tool | ||
Sensor Technology Temperature & Humidity Sensor | ||
For Use With Digilent Pmod | ||
Kit Classification Add On Board | ||
Standards/Approvals RoHS | ||
Kit Name HTU21 | ||
- COO (Country of Origin):
- CN
The HTU21D peripheral module provides the necessary hardware to interface the HTU21D digital relative humidity and temperature sensor to any system that utilizes Pmod compatible expansion ports configurable for I2C communication. The HTU21D sensor is a selfcontained humidity and temperature sensor that is fully calibrated during manufacture. The sensor can operate from 1.5V to 3.6V, has selectable resolution, low battery detect, and checksum capability. The HTU21D has a low power standby mode for power sensitive applications.
Measures relative humidity from 0 to 100
Measures temperature from 40°C to 125°C
I2C communication
Fully calibrated
Fast response time
Selectable resolution
Very low power consumption
12pin Pmod compatible connector
I2C interface
Secondary 12pin connector allows daisy chain
FPGA fabric available for download
4C C code available for download
Selectable 812 bit resolution for humidity
Selectable 1114 bit resolution for temperature
Electronic ID code stored on chip
Related links
- TE Connectivity MS5637 Barometric Pressure Sensor, Temperature & Humidity Sensor Add On Board Digilent Pmod
- Digilent Pmod HYGRO: Digital Humidity and Temperature Sensor Humidity Sensor Expansion Module
- MikroElektronika Temperature and Humidity 20 Click Temperature & Humidity Sensor Add On Board for CC2D23 MikroBus
- MikroElektronika Temperature and Humidity 18 Click Temperature & Humidity Sensor Add On Board for HS3003 MikroBus
- MikroElektronika Temperature and Humidity 19 Click Temperature & Humidity Sensor Add On Board for BPS240 MikroBus
- MikroElektronika Temperature and Humidity 16 Click Temperature & Humidity Sensor Add On Board for WSEN-HIDS
- MikroElektronika Temperature and Humidity 17 Click Temperature & Humidity Sensor Add On Board for HS3001 mikroBUS Socket
- TE Connectivity Temperature & Humidity Sensor Analogue, ±2%