DFRobot Waterproof DS18B20 Digital Temperature Sensor for Arduino Temperature Sensor Sensor Board for DS18B20 Arduino
- RS Stock No.:
- 204-9893
- Mfr. Part No.:
- DFR0198
- Brand:
- DFRobot
Subtotal (1 unit)*
Kr. 69,10
(exc. VAT)
Kr. 86,38
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 661 unit(s) ready to ship
- Plus 47 unit(s) ready to ship from another location
- Plus 2 100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 69,10 |
*price indicative
- RS Stock No.:
- 204-9893
- Mfr. Part No.:
- DFR0198
- Brand:
- DFRobot
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
| Brand | DFRobot | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Temperature Sensor | |
| Featured Device | DS18B20 | |
| For Use With | Arduino | |
| Kit Classification | Sensor Board | |
| Kit Name | Waterproof DS18B20 Digital Temperature Sensor for Arduino | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand DFRobot | ||
Product Type Sensor Development Tool | ||
Sensor Technology Temperature Sensor | ||
Featured Device DS18B20 | ||
For Use With Arduino | ||
Kit Classification Sensor Board | ||
Kit Name Waterproof DS18B20 Digital Temperature Sensor for Arduino | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
This is a waterproofed version of the DS18B20 Temperature sensor. Handy for when you need to measure something far away, or in wet conditions. While the sensor is good up to 125°C the cable is jacketed in PVC so we suggest keeping it under 100°C. Because they are digital, you don't get any signal degradation even over long distances! The DS18B20 provides 9 to 12-bit (configurable) temperature readings over a 1-Wire interface so that only one wire (and ground) needs to be connected from a central microprocessor. Usable with 3.0-5.5V systems.
Related links
- Okdo OKdo TelePort DS18B20 Temperature Sensor Module Temperature Sensor Module for TS2224 Micro:bit and Arduino
- Sparkfun DS18B20 Temperature Sensor Temperature Sensor Board for DS18B20
- Digilent Pmod TMP3: Digital Temperature Sensor Temperature Sensor Expansion Module
- MikroElektronika Thermo 32 Click Digital Temperature Sensor Temperature Sensor Board for N34TS108 Temperature Protection
- Sensirion STS2x Series Surface Mount ±0.2°C, 6-Pin DFN
- Okdo Steam Sensor Module Temperature Sensor Temperature Sensor Board for TS2167 Micro:bit and Arduino
- Maxim Integrated Surface Mount ±5°C, 10-Pin μMAX
- ams OSRAM AS6221-EK Digital Temperature Sensor Evaluation Kit for AS6221 AS6221