Okdo Steam Sensor Module Temperature Sensor Temperature Sensor Board for TS2167 Micro:bit and Arduino

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

Kr. 43,55

(exc. VAT)

Kr. 54,44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 92 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 43,55-
5 - 9Kr. 42,332%
10 +Kr. 41,664%

*price indicative

RS Stock No.:
257-6792
Mfr. Part No.:
TS2167-A
Brand:
Okdo
Find similar products by selecting one or more attributes.
Select all

Brand

Okdo

Product Type

Sensor Development Tool

Sensor Technology

Temperature Sensor

Featured Device

TS2167

For Use With

Micro:bit and Arduino

Kit Classification

Temperature Sensor Board

Kit Name

Steam Sensor Module

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Okdo TelePort steam sensor, an analog sensor, is used to detect the rains content. The more detected rains content, the larger the output voltage value.

Compatible with RJ11 6P6C OKdo TelePort Control boards and expansion shields

The steam sensor is an analog sensor, that can be used to indicate water droplets from the rainor condensing steam droplets

Note

For use with micro:bit, please order the Okdo BBC Micro:bit Expansion Board

For use with Arduino, please order the Okdo Control Board for Arduino

Cable required: Okdo OR0388 Cable Kit | RS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy