Infineon TLE5501EVALKITTOBO1 Magnetic Switch Evaluation Board for TLE5501 TLE5501

Bulk discount available

Subtotal (1 unit)*

Kr.704 87 

(exc. VAT)

Kr.881 09 

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 3 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4Kr. 704,87
5 - 9Kr. 670,73
10 +Kr. 654,02

*price indicative

RS Stock No.:
260-1168
Mfr. Part No.:
TLE5501EVALKITTOBO1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Sensor Technology

Magnetic Switch

Featured Device

TLE5501

For Use With

TLE5501

Kit Classification

Evaluation Board

Kit Name

TLE5501EVALKITTOBO1

Infineon Processor & Microcontroller Development Kit, Magnetic Switch Sensor Technology, Evaluation Board - TLE5501EVALKITTOBO1


This evaluation kit is tailored for the TLE5501 TMR-based angle sensor, offering a platform for exploring the sensor's capabilities in embedded system development. Its design enables users to connect the kit to a PC for sensor readout, calibration, and real-time data analysis, making it a useful tool for professionals in automation, electronics, and similar fields.

Features & Benefits


• Utilises an Infineon XMC1100 microcontroller for efficient operation

• Configurable output buffer reduces impedance for demanding applications

• User-friendly GUI supports real-time monitoring and control

• Simplified calibration process enhances measurement accuracy

• Magnetic knob demonstration aids understanding of sensor functionality

• USB connectivity enables easy integration with personal computers

Applications


• Suitable for developing angle sensing in robotics

• Used in electronic prototyping tools for sensor solutions

• Applicable in various automation systems requiring angle measurements

• Ideal for integration in embedded systems development projects

• Valuable for educational purposes in teaching sensor technology and

How do I connect the kit to my PC for use?


Connect the evaluation kit to a USB port on your computer using a micro USB cable, and install the necessary software to start using the device.

What is involved in the calibration process?


Calibration is conducted through the software by rotating the magnetic sensor 360° as directed on-screen, ensuring precise angle measurements.

Can I use the sensor in my own custom applications?


Yes, the TLE5501 sensor can be detached from the shield for integration into various custom applications as required.

What safety features are implemented within the evaluation kit?


The kit includes external safety mechanisms that signal any deviations from expected values during operation, which enhances user safety during testing.

Related links