STMicroelectronics P-NUCLEO-53L4A1 Proximity Sensor Evaluation Kit for VL53L4CD NUCLEO-F401RE, X-NUCLEO-53L4A1
- RS Stock No.:
- 262-4840
- Mfr. Part No.:
- P-NUCLEO-53L4A1
- Brand:
- STMicroelectronics
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 589,50
(exc. VAT)
Kr. 736,88
(inc. VAT)
- RS Stock No.:
- 262-4840
- Mfr. Part No.:
- P-NUCLEO-53L4A1
- Brand:
- STMicroelectronics
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
| Brand | STMicroelectronics | |
| Sensor Technology | Proximity Sensor | |
| Featured Device | VL53L4CD | |
| For Use With | NUCLEO-F401RE, X-NUCLEO-53L4A1 | |
| Kit Classification | Evaluation Kit | |
| Kit Name | P-NUCLEO-53L4A1 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Sensor Technology Proximity Sensor | ||
Featured Device VL53L4CD | ||
For Use With NUCLEO-F401RE, X-NUCLEO-53L4A1 | ||
Kit Classification Evaluation Kit | ||
Kit Name P-NUCLEO-53L4A1 | ||
- COO (Country of Origin):
- IT
The STMicroelectronics Nucleo Pack is a complete evaluation kit that allows you to learn, evaluate, and develop applications using the VL53L4CD Time-of-Flight high accuracy proximity sensor. It is specifically designed for proximity and short-range measurements.
Two different cover glasses to protect the sensor from the dust
Equipped with Arduino UNO R3 connectors
Equipped with Arduino UNO R3 connectors
Related links
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies