- RS Stock No.:
- 653-6101
- Mfr. Part No.:
- 1536311
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 653-6101
- Mfr. Part No.:
- 1536311
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
M12 SPEEDCONNECT cables
Cables fitted with an M12 SPEEDCONNECT connector at one end, with the other end left unterminated.
Designed to connect sensors and actuators in industrial automation applications.
PUR halogen-free shielded cables.
Designed to connect sensors and actuators in industrial automation applications.
PUR halogen-free shielded cables.
Specifications
Attribute | Value |
---|---|
Length | 10m |
Voltage Rating | 250 V |
Operating Temperature Range | -25 → +90 °C |
- RS Stock No.:
- 653-6101
- Mfr. Part No.:
- 1536311
- Brand:
- Phoenix Contact