Exsys 2 Port PCI Serial Card

Subtotal (1 unit)*

Kr. 1 974,20

(exc. VAT)

Kr. 2 467,75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 974,20

*price indicative

RS Stock No.:
331-794
Mfr. Part No.:
EX-42032IS
Brand:
Exsys
Find similar products by selecting one or more attributes.
Select all

Brand

Exsys

Bus Type

PCI

Product Type

Serial Card

Number of Ports

2

Standards/Approvals

FC, UKCA, CE

COO (Country of Origin):
TW
The Exsys PCI I/O card provides two serial RS-232, 422 or 485 high performance UART 16C550 outputs with 15KV ESD Surge Protection and 2.5KV Isolation. It is designed to expand two additional serial ports for PC, small workstation or server via PCI- oder PCI-X Bus. The card is fully plug-and-play compatible. It supports the ATTA Auto RS-485 transmitter features.

Data bits are 7 and 8

IO addresses and interrupt are set from the operating system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy