Exsys 2 Port PCIe Serial Card
- RS Stock No.:
- 309-535
- Mfr. Part No.:
- EX-44140-2
- Brand:
- Exsys
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 309-535
- Mfr. Part No.:
- EX-44140-2
- Brand:
- Exsys
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
| Brand | Exsys | |
| Product Type | Serial Card | |
| Bus Type | PCIe | |
| Number of Ports | 2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Serial Card | ||
Bus Type PCIe | ||
Number of Ports 2 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Exsys PCIe Multi I/O card provides two serial RS-232 High Performance UART 16C550 and one parallel EPP/ECP output. It is designed to expand two additional serial outputs and one Parallel Centronics output for PCs, small work-stations or servers over the PCIe bus. +5V and +12V are configurable on pin 9 of the serial connector POS system (Power over System). It comes with low profile brackets for slim computer cases up to 8 cm high.
Data bits are 5 to 8
IO addresses and interrupt are set from the operating system
Related links
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies