Exsys 4 Port PCIe Serial Card

Subtotal (1 unit)*

Kr. 1 345,46

(exc. VAT)

Kr. 1 681,82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 11 December 2026
  • Plus 6 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 345,46

*price indicative

RS Stock No.:
283-5882
Distrelec Article No.:
125-24-517
Mfr. Part No.:
EX-44044-2
Brand:
Exsys
Find similar products by selecting one or more attributes.
Select all

Brand

Exsys

Bus Type

PCIe

Product Type

Serial Card

Number of Ports

4

Output Connections

RS232

Standards/Approvals

FC, CE, WEEE, RoHS

COO (Country of Origin):
TW
The PCI-Express I/O adapter provides four high-performance UART compatible RS-232 serial ports. Designed for PC, thin client, or server use, this card offers instant COM port expansion via the PCI-Express Bus. It is fully PCI-Express Plug-and-Play compatible, eliminating IRQ and I/O address configuration issues. With features like a FIFO buffer, multiple data bit and stop bit options, and various signal connections, this adapter is versatile and reliable.

Provides four high performance UART compatible RS-232 serial ports

Instant COM port expansion via the PCI-Express Bus

Fully PCI-Express Plug-and-Play compatible, no IRQ and I/O address configuration problems

Supports data bit options 5, 6, 7, 8 / Stop bit options 1, 1.5, 2

Offers various signal connections including TxD, RxD, RTS, CTS, DTR, DSR, DCD, GND

Compatible with PCI-Express 1.0a Specification

WHQL certified for quality assurance

Wide operating temperature range from 0 to 55 Celsius

Compact size and lightweight design, ideal for various applications

Includes Octopus cable, Driver CD, and Manual for easy setup and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy