Exsys 2 Port PCI Serial Card

Subtotal (1 unit)*

Kr. 1 319,38

(exc. VAT)

Kr. 1 649,22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 319,38

*price indicative

RS Stock No.:
331-807
Distrelec Article No.:
302-16-853
Mfr. Part No.:
EX-45032
Brand:
Exsys
Find similar products by selecting one or more attributes.
Select all

Brand

Exsys

Product Type

Serial Card

Bus Type

PCI

Number of Ports

2

Standards/Approvals

RoHS, CE, FC

COO (Country of Origin):
TW
The Exsys PCIe I/O card provides two serial RS-232, 422 and 485 high performance UART 16C550 outputs. It is designed to expand two additional serial ports for PC, small workstation or server via PCI-Express Bus. +5V and +12V are configurable on pin 9 of the serial connectors as POS system (Power over System). The card is fully plug-and-play compatible. It supports the ATTATM Auto RS-485 transmitter features. Each port can be individually set to RS-232, 422 or 485.

IO addresses and interrupt is set from the operating system

Data bits are 7 and 8

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy