MOXA 2 Port Mini PCI Express 2 x DB9 Male RS232 Serial Board

Subtotal (1 unit)*

Kr. 3 464,49

(exc. VAT)

Kr. 4 330,61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 464,49

*price indicative

RS Stock No.:
634-986
Mfr. Part No.:
CP-102N-I-T
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Serial Board

Bus Type

Mini PCI Express

Communication Interface

RS232

Number of Ports

2

Operating System

Windows 7/8/8.1/10/11, Windows Server 2022, Linux, Windows 2008 R2/2012/2012 R2/2016/2019-x64

Connection Port

2 x DB9 Male

Maximum Baud Rate

921.6kbps

FIFO Size

128bit

Standards/Approvals

EMS IEC 61000-4-2/3/4/5/6/8, FCC Part 15B Class A, Telcordia (Bellcore) TR/SR, EMI CISPR 32, WEEE, RoHS, EMC EN 55032/35, CRoHS

COO (Country of Origin):
TW
The Moxa Europe Multiport serial board is designed for industrial automation systems and industrial PC manufacturers, offering compatibility with any Mini PCI Express slot. Operating on a 3.3 VDC power supply, it supports a wide range of host systems from DIN-rail PCs to standard-sized PCs. It's preferred choice for industrial automation engineers and system integrators, with support for both Windows and Linux operating systems. It features four RS-232 serial ports with a high-speed baud rate of up to 921.6 kbps and provides full-modem control signals for broad peripheral compatibility. Additionally, it includes 1 kV line-to-line surge protection and 2.5 kV isolation in the I model, ensuring robust performance in demanding industrial environments.

Mini PCIe interface support

921.6 kbps maximum baud rate for fast data transmission

Drivers provided for a broad selection of operating systems, including windows and Linux

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy