MOXA Device Server 1, 921.6 kbps Baud Rate

Subtotal (1 unit)*

Kr. 13 842,17

(exc. VAT)

Kr. 17 302,71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 13 842,17

*price indicative

RS Stock No.:
633-465
Mfr. Part No.:
NPort 5150AI-M12-CT
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Device Server

Accessory Type

Industrial Device Servers

Operating System

UNIX, Windows XP, Solaris 10, Windows 95/98/ME/NT/2000, SCO UNIX, Mac 10.13, Android 3.1, Windows 2008 R2/2012/2012 R2/2016/2019-x64, QNX 6, Windows, Mac 10.14, Mac 10.15, Mac 10, Windows Server 2022, QNX 4.25, FreeBSD, Mac 10.12, Linux

Nominal Supply Voltage

12 → 48 V

Number of Ports

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Connection Port

M12 A Coded 5 Pin Male, M12 D Coded 4 Pin Female, DB9 Male

Standards/Approvals

IEC 61000-4-3, IEC 61000-4-8, CISPR 32, EN 50155, EN 50121-4, IEC 61000-4-4, FCC Part 15B Class A, IEC 61000-4-5, IEC 61000-4-2, IEC 60068-2-6, CRoHS, Telcordia (Bellcore) Standard TR/SR, EN 55032/35, WEEE, RoHS, UL 60950-1, IEC 61000-4-6

Maximum Baud Rate

921.6kbps

COO (Country of Origin):
TW
The Moxa Europe 1-port serial device server designed to connect RS-232/422/485 equipment to Ethernet networks in harsh industrial and transportation environments. With M12 connectors for both Ethernet and power input, it ensures secure, vibration-resistant connections ideal for rolling stock and wayside applications. Its compliance with EN 50155 and EN 50121-4 standards guarantees reliable performance under extreme conditions, including shock, surge, and temperature fluctuations.

Speedy 3 step web based configuration

COM port grouping and UDP multicast applications

Real COM and TTY drivers

IP40 metal housing

CE compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy