MOXA Serial Device Server 1, 230.4 kbps Baud Rate

Subtotal (1 unit)*

Kr. 1 020,68

(exc. VAT)

Kr. 1 275,85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 15 unit(s) shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 020,68

*price indicative

RS Stock No.:
255-1994
Mfr. Part No.:
MiiNePort E2-H-T
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Serial Device Server

Accessory Type

Mounting Kit

Nominal Supply Voltage

3.3 → 5 V dc

Operating System

Linux, Windows 95/98/ME/NT/2000, Android 3.1, Windows 2008 R2/2012/2012 R2/2016/2019-x64, Windows, Windows XP

Number of Ports

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

85°C

Connection Port

Ethernet 10/100 Base T(X), Auto MDI/MDI-X 4-pin pin header

Standards/Approvals

Signal: 0.5 kV IEC 61000-4-6 CS: 150 kHz to 80 MHz: 3 V/m, FCC Part 15B Class B EMS IEC 61000-4-2 ESD: Contact: 6 kV, EMC EN 55032/24 EMI CISPR 32, CRoHS, Air: 8 kV IEC 61000-4-3 RS: 80 MHz to 1 GHz: 3 V/m IEC 61000-4-4 EFT: Power: 1 kV, WEEE, Signal: 0.5 kV IEC 61000-4-5 Surge: Power: 2 kV, Signal: 3 V/m IEC 61000-4-8 PFMF IEC 61000-4-11 Environmental Testing IEC 60068-2-1 IEC 60068-2-1 IEC 60068-2-3 Shock IEC 60068-2-27 Vibration IEC 60068-2-6 Declaration Green Product RoHS

Maximum Baud Rate

230.4kbps

COO (Country of Origin):
TW
The Moxa Europe MiiNePort E1 embedded device servers are designed for manufacturers who want to add sophisticated network connectivity to their serial devices with minimal integration effort. The second-generation SoC, supports 10/100 Mbps Ethernet, serial baud rates up to 921.6 kbps, a versatile selection of ready-to-use operation modes, and requires only a small amount of power. By using Moxa’s innovative NetEZ technology, the MiiNePort E1 can be used to convert any device with a standard serial interface to an Ethernet enabled device in no time.

Same size as an RJ45 connector

Extremely low power consumption

NetEZ technology makes integration incredibly easy

Variety of operation modes, including Real COM, RFC2217, TCP, and UDP

32-bit Arm Core CPU

3.3 VDC input voltage

Flash 2MB and SDRAM 4MB

8-pin RJ45 Ethernet interface

Built-in magnetic isolation protection up to 1.5 kV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy