MOXA Device Server 2, 230.4 kbps Baud Rate
- RS Stock No.:
- 255-2580
- Distrelec Article No.:
- 125-74-246
- Mfr. Part No.:
- NPort 5210-T
- Brand:
- MOXA
Subtotal (1 unit)*
Kr. 4 295,45
(exc. VAT)
Kr. 5 369,31
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 11 unit(s) shipping from 18 January 2027
- Plus 50 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 295,45 |
*price indicative
- RS Stock No.:
- 255-2580
- Distrelec Article No.:
- 125-74-246
- Mfr. Part No.:
- NPort 5210-T
- Brand:
- MOXA
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
| Brand | MOXA | |
| Product Type | Device Server | |
| Accessory Type | Server | |
| Nominal Supply Voltage | 12 V | |
| Number of Ports | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Connection Port | RJ45 | |
| Standards/Approvals | IEC 61000-4-11, EN 55032/35, IEC 61000-4-5, UL 60950-1, RoHS, IEC 61000-4-8, IEC 61000-4-2, WEEE, IEC 61000-4-4, CISPR 32, IEC 61000-4-6, FCC Part 15B Class B, IEC 61000-4-3 | |
| Maximum Baud Rate | 230.4kbps | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Device Server | ||
Accessory Type Server | ||
Nominal Supply Voltage 12 V | ||
Number of Ports 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Connection Port RJ45 | ||
Standards/Approvals IEC 61000-4-11, EN 55032/35, IEC 61000-4-5, UL 60950-1, RoHS, IEC 61000-4-8, IEC 61000-4-2, WEEE, IEC 61000-4-4, CISPR 32, IEC 61000-4-6, FCC Part 15B Class B, IEC 61000-4-3 | ||
Maximum Baud Rate 230.4kbps | ||
- COO (Country of Origin):
- TW
The Moxa NPort 5200 serial device servers are designed to make your industrial serial devices Internet ready in no time. The compact size of device servers makes them easy for installation. Serial devices such as PLCs, meters, and sensors to an IP based Ethernet LAN, making it possible for your software to access serial devices from anywhere over a local LAN or the Internet.
Compact design for easy installation
Easy to use Windows utility for configuring multiple device servers
Related links
- MOXA Device Server 2, 230.4 kbps Baud Rate
- MOXA Serial Device Server 2, 230.4 kbps Baud Rate
- MOXA Device Server 1, 230.4 kbps Baud Rate
- MOXA Serial Device Server 1, 230.4 kbps Baud Rate
- MOXA Device Server 2, 921.6 kbps Baud Rate
- MOXA Serial Device Server 3, 230.4 kbps Baud Rate
- MOXA Device Server 4, 921.6 kbps Baud Rate
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel