MOXA Serial Device Server 1, 921.6 kbps Baud Rate

Subtotal (1 unit)*

Kr. 2 350,92

(exc. VAT)

Kr. 2 938,65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
  • Plus 19 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 350,92

*price indicative

RS Stock No.:
255-2003
Distrelec Article No.:
125-73-632
Mfr. Part No.:
NPort 5150
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Serial Device Server

Accessory Type

Server

Operating System

Windows XP/2003/Vista/2008/7/8/8.1/10/11

Nominal Supply Voltage

12/48 V

Number of Ports

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Connection Port

RS232, DB9 Male, RJ45

Standards/Approvals

No

Maximum Baud Rate

921.6kbps

COO (Country of Origin):
TW

MOXA Serial Device Server, 1 Port, 12/48V Nominal Supply Voltage - NPort 5150


This serial device server converts a single RS232 serial connection to Ethernet, enabling legacy equipment to be accessed over a network. It is designed for industrial environments where remote serial?over?IP connectivity is required and supports modern Windows platforms for integration into existing PC?based control systems.

Features and Benefits:


• Single serial port supports DB9 male RS232 for legacy device links
• Data throughput up to 921.6 kbps for high?speed serial transfers
• Dual supply voltage input 12/48V suits varied power systems
• Operates between 0 to 55°C for use in warmer industrial sites
• RJ45 Ethernet Interface enables network?based serial access
• Compatible with Windows XP through Windows 11 for wide OS support

Applications


• Suitable for remote monitoring of legacy PLCs and instruments
• Used for serial console access to networked industrial controllers
• Ideal for converting RS232 sensors to Ethernet for SCADA integration
• Can be used for field device data collection in factory automation

Which serial connector type is provided for direct device cabling?


A DB9 male connector is used for the RS232 Interface to attach conventional serial equipment.

What network Interface does it use to carry serial data over IP?


An RJ45 port delivers Ethernet connectivity to transport serial data across a LAN.

Which operating systems will support configuration and drivers?


It is compatible with Windows XP, Windows Server 2003, Windows Vista, Windows Server 2008, Windows 7, Windows 8, Windows 8.1, Windows 10 and Windows 11.

How many independent serial ports are available on the unit?


The unit provides one serial port for connecting a single RS232 device.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy