MOXA Device Server 1, 230.4 kbps Baud Rate

Subtotal (1 unit)*

Kr. 4 498,32

(exc. VAT)

Kr. 5 622,90

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Plus 24 unit(s) shipping from 09 November 2026
  • Final 5 unit(s) shipping from 07 December 2026
Units
Per unit
1 +Kr. 4 498,32

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

Kr. 4 569,02

(exc. VAT)

Kr. 5 711,28

(inc. VAT)

RS Stock No.:
255-2643
Distrelec Article No.:
125-73-555
Mfr. Part No.:
NPort IA-5150
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Device Server

Accessory Type

Server

Nominal Supply Voltage

12 V

Number of Ports

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Connection Port

RJ45

Standards/Approvals

RoHS, IEC 61000-4-11, EN 55032/35, IEC 60068-2-6, EN 60950-1, CISPR 32, IEC 60068-2-32, UL 508, IEC 61000-4-8, IEC 61000-4-6, IEC 61000-4-3, WEEE, EN 62368-1, IEC 61000-4-5, IEC 60950-1, IEC 61000-4-4, IEC 60068-2-27, IEC 61000-4-2, FCC Part 15B Class A, IEC 60068-2-64

Maximum Baud Rate

230.4kbps

COO (Country of Origin):
TW

MOXA Device Server, 1 Port, 12V Nominal Supply Voltage - NPort IA-5150


This device server provides a single-port serial-to-network interface for connecting legacy RS-232/RS-485 equipment to Ethernet-based systems in industrial settings. It operates across common Windows platforms and is intended for integration into automation and control environments where serial devices must be accessed remotely or consolidated onto IP networks.

Features and Benefits:


• Single RJ45 port enables straightforward network connection and control
• Supports 230.4kbps for high-speed serial data transfer
• Operates from a 12V supply for easy industrial power integration
• Rated for 0 to 55°C to handle typical factory ambient temperatures
• Conforms to multiple EMC and safety standards for system compatibility

Applications


• Suitable for remote serial instrument monitoring over Ethernet
• Ideal for legacy PLC integration into modern SCADA networks
• Used with serial sensors in factory automation installations
• Can be used for data logging from industrial controllers to PCs
• Used for bridging fieldbus equipment to Ethernet-based IoT systems

Which operating systems can I use to configure the unit?


It supports a wide range of Windows releases including Win11, Win10, Win8.1, Win8, Win7, Vista, XP, ME, 98 and 95 for configuration and management.

How does the unit cope with industrial electromagnetic disturbances?


The device meets numerous EMC and immunity standards such as the IEC 61000 series and EN 55032/35 to reduce susceptibility to radiated and conducted interference.

What environmental limits should I observe during installation?


Ambient operating temperature must remain within 0 to 55°C to ensure reliable performance.

What electrical interface is provided for network connectivity?


A single RJ45 connector is provided for Ethernet linking to network infrastructure.

Are there recognised certifications affecting deployment choices?


It carries RoHS, WEEE and various safety/EMC approvals including UL and FCC Part 15B Class A for regulatory compliance considerations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy