MOXA Device Server 1, 230.4 kbps Baud Rate

Subtotal (1 unit)*

Kr. 3 014,67

(exc. VAT)

Kr. 3 768,34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 014,67

*price indicative

RS Stock No.:
255-2573
Mfr. Part No.:
NPort 5110-T
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Device Server

Accessory Type

Server

Nominal Supply Voltage

12 V

Number of Ports

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Connection Port

10/100 Base-Tx Ethernet

Standards/Approvals

IEC 61000-4-3, IEC 61000-4-2, IEC 61000-4-6, UL 60950-1, WEEE, EN 55032/24, RoHS, IEC 61000-4-4, IEC 61000-4-5, FCC Part 15B Class B, IEC 61000-4-8, CISPR 32, IEC 61000-4-11

Maximum Baud Rate

230.4kbps

COO (Country of Origin):
TW
The Moxa NPort 5100 series device servers are designed to make serial devices network ready in an instant. The small size of the servers makes them ideal for connecting devices such as card readers and payment terminals to an IP based Ethernet LAN. These device servers to give your PC software direct access to serial devices from anywhere on the network.

Small size for easy installation

Easy to use Windows utility for configuring multiple device servers

Configure by Telnet, web browser, or Windows utility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy