MOXA Device Server 4, 921.6 kbps Baud Rate

Subtotal (1 unit)*

Kr. 8 232,45

(exc. VAT)

Kr. 10 290,56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 8 232,45

*price indicative

RS Stock No.:
255-2590
Mfr. Part No.:
NPort 5410 w/ adapter
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Device Server

Accessory Type

Server

Nominal Supply Voltage

12 V

Number of Ports

4

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Connection Port

10/100 Base-Tx Ethernet

Standards/Approvals

IEC 61000-4-11, UL 60950-1, IEC 61000-4-5, IEC 61000-4-3, EN 55032/24, EN 60601-1-2 Class B, EN 55011, CISPR 32, IEC 61000-4-6, IEC 61000-4-4, FCC Part 15B Class B, IEC 61000-4-8, IEC 61000-4-2

Maximum Baud Rate

921.6kbps

COO (Country of Origin):
TW

MOXA Device Server, 4 Ports, 12V Nominal Supply Voltage - NPort 5410 w/ adapter


This device server provides serial-to-Ethernet connectivity for industrial and medical environments, enabling multiple serial devices to be accessed over a network. It converts four serial ports to 10/100 Base-Tx Ethernet, allowing legacy equipment to communicate via TCP/IP while operating within typical indoor temperature ranges and with a 12V supply.

Features and Benefits:


• Four serial ports enabling simultaneous device access
• 10/100Base-Tx Ethernet for standard network integration
• 921.6kbps serial throughput for high-speed data transfer
• Operates from a 12V supply for simple system power design
• Rated to run up to 55°C for elevated ambient operation
• Supports multiple Windows releases for host compatibility

Applications


• Suitable for factory automation linking PLCs to IT networks
• Ideal for connecting laboratory instruments to servers
• Used for medical equipment networking where EMC matters
• Can be used for building management system serial integration

Which operating systems are supported for host-side software?


It is compatible with a wide range of Windows releases including Windows 11, 10, 8.1, 8, 7, Vista, XP, ME, 98 and 95 for legacy and current deployments.

What electromagnetic immunity standards does it meet for noisy sites?


The unit complies with multiple IEC 61000-series tests covering immunity to electrostatic discharge, radiated and conducted disturbances, fast transients, surge and magnetic field immunity.

Is it certified for product safety and industrial emissions?


It carries UL 60950-1 safety recognition and meets emission and immunity standards such as EN 55032/24, EN 55011 and FCC Part 15B Class B.

How is environmental operating range specified for deployment planning?


The specified ambient range spans from 0°C minimum to 55°C maximum for normal operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy