MOXA Device Server 8, 921.6 kbps Baud Rate

Subtotal (1 unit)*

Kr. 12 569,13

(exc. VAT)

Kr. 15 711,41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 25 January 2027
  • Plus 2 unit(s) shipping from 15 February 2027
  • Plus 11 unit(s) shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 12 569,13

*price indicative

RS Stock No.:
255-2605
Distrelec Article No.:
125-74-272
Mfr. Part No.:
NPort 5610-8-DT-J
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Device Server

Accessory Type

Server

Nominal Supply Voltage

12 V

Number of Ports

8

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Connection Port

10/100 Base-Tx Ethernet

Standards/Approvals

IEC 61000-4-2, IEC 61000-4-6, FCC Part 15B Class B, IEC 62368-1, IEC 61000-4-4, WEEE, IEC 61000-4-11, UL 60950-1, IEC 61000-4-3, IEC 61000-4-8, CISPR 32, IEC 61000-4-5, RoHS, EN 55032/35

Maximum Baud Rate

921.6kbps

COO (Country of Origin):
TW

MOXA Device Server, 8 Ports, 12V Nominal Supply Voltage - NPort 5610-8-DT-J


This device server converts serial data streams to Ethernet for integration of legacy equipment into networked control systems. It provides multiple serial connections alongside a 10/100Base-TX Ethernet interface for industrial environments, supporting common Windows host platforms and designed for installation on DIN rails with a 12V supply.

Features and Benefits:


• Eight serial ports deliver multi-device connectivity and reduced hardware count
• 10/100Base-TX Ethernet interface enables standard network transport
• 921.6kbps maximum serial speed supports high-rate data transfer
• Operates between 0 to 55°C for use in a range of plant conditions
• 12V nominal supply allows straightforward DC power integration
• Certified to IEC and safety standards for electromagnetic resilience

Applications


• Suitable for serial instrument consolidation in factory automation systems
• Ideal for connecting PLCs to Ethernet-based SCADA networks
• Used with serial sensors requiring fast data polling rates
• Can be used for legacy terminal-server migration in control rooms
• Used for remote serial device access over LAN in machine assets

Which desktop operating systems can interface with the unit for serial redirection?


Host-side support includes a range of Windows releases from modern to legacy, enabling serial-to-Ethernet virtual COM port drivers on those platforms.

How does the device cope with electromagnetic interference on-site?


It meets multiple IEC immunity tests and related EMC standards to maintain communication integrity in electrically noisy environments.

What serial and network interfaces are provided for integrating diverse equipment?


The product offers eight serial connections and a 10/100Base-TX Ethernet port to bridge RS-serial equipment and TCP/IP networks.

Can it be installed on standard control-panel mounting systems?


It is suitable for DIN-rail installation and operates from a 12V supply common in industrial power systems.

Are there safety and environmental standards addressed by the hardware?


The unit conforms to a set of international safety and emissions standards, and complies with material?restriction directives.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy