MOXA Device Server 2, 921.6 kbps Baud Rate

Subtotal (1 unit)*

Kr. 5 420,04

(exc. VAT)

Kr. 6 775,05

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Plus 3 unit(s) shipping from 09 November 2026
  • Final 5 unit(s) shipping from 25 January 2027
Units
Per unit
1 +Kr. 5 420,04

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

Kr. 5 469,92

(exc. VAT)

Kr. 6 837,40

(inc. VAT)

RS Stock No.:
255-2666
Distrelec Article No.:
125-73-475
Mfr. Part No.:
NPort IA5250A
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Device Server

Accessory Type

Server

Nominal Supply Voltage

12 V

Number of Ports

2

Minimum Operating Temperature

0°C

Connection Port

RJ45

Maximum Operating Temperature

60°C

Standards/Approvals

EN 55032/35, EN 60950-1, CISPR 32, IEC 61000-4-11, IEC 61000-4-3, IEC 60068-2-32, UL 508, FCC Part 15B Class A, IEC 61000-4-2, IEC 61000-4-8, IEC 61000-4-6, IEC 60068-2-27, IEC 61000-4-5, IEC 60068-2-6, RoHS, IEC 61000-4-4, WEEE, EN 62368-1, IEC 60068-2-64, IEC 60950-1

Maximum Baud Rate

921.6kbps

COO (Country of Origin):
TW

MOXA Device Server, 2 Ports, 12V Nominal Supply Voltage - NPort IA5250A


This device server provides Ethernet connectivity for serial equipment in industrial settings, converting serial communications to network packets for integration with control systems. It is designed to operate within typical industrial temperature ranges and connects via standard RJ45 ports, powered from a nominal 12V supply. Compatibility with legacy Windows COM environments allows serial applications to run over TCP/IP networks.

Features and Benefits:


• Two serial ports enable simultaneous device networking
• Supports up to 921.6 kbps for high-speed data transfer
• Operates across 0 to 60°C for harsh site environments
• RJ45 network interface for straightforward integration
• Windows COM driver support simplifies legacy software use

Applications


• Suitable for factory automation serial-to-Ethernet integration
• Ideal for remote telemetry using PLCs with serial interfaces
• Used with building management systems requiring networked sensors
• Can be used for SCADA gateways converting serial protocols
• Used for equipment monitoring in electrical substations

Which serial interfaces are supported for different field devices?


The unit accommodates standard RS-232/422/485 signalling levels, allowing connection to a wide range of sensors, PLCs and metering devices that use those interfaces.

How does the device behave on standard industrial power supplies?


It runs from a 12V nominal supply and can be powered from typical 12V DC rails used in control cabinets, enabling straightforward integration with existing power distribution.

What regulatory standards relate to electromagnetic performance?


The product conforms to multiple EMC and safety standards including EN55032, IEC 61000-4-x immunity tests, and FCC Part 15B Class A, reflecting tested emissions and immunity characteristics.

Which operating systems support the provided COM redirection driver?


The Windows COM driver supports a broad range from modern to legacy Windows versions, permitting serial applications on various Windows platforms to access devices over Ethernet.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy