MOXA Device Server, 921.6 kbps Baud Rate

Subtotal (1 unit)*

Kr. 16 660,76

(exc. VAT)

Kr. 20 825,95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 16 660,76

*price indicative

RS Stock No.:
279-0968
Distrelec Article No.:
300-27-614
Mfr. Part No.:
NPORT 5610-16-48V
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Device Server

Operating System

Linux, Windows, Windows XP, Windows 2008 R2/2012/2012 R2/2016/2019-x64, Windows 95/98/ME/NT/2000

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Connection Port

8 Pin RJ45

Standards/Approvals

EN 55011: 2007+A2: 2007 Class A (Group 1), IEC 61000-4-4, CISPR 32, IEC 61000-4-2, UL 60950-1, IEC 61000-4-8, FCC Part 15B Class A, EN 55032/24, EN 60601-1-2: 2007, IEC 61000-4-6, IEC 61000-4-3, IEC 61000-4-5, IEC 61000-4-11

Maximum Baud Rate

921.6kbps

RoHS Status: Not Applicable

COO (Country of Origin):
TW
The Moxa Europe Rackmount serial device servers having 8-pin RJ45 Ethernet interface connector. It has RS-232 serial interface and 16 serial Ports. It has 0 to 60°C operating temperature and 48 VDC input voltage.

Standard 19-inch rackmount size

Easy IP address configuration with LCD panel (excluding wide-temperature models)

Configure by Telnet, web browser, or Windows utility

SNMP MIB-II for network management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy