MOXA Device Server 1, 921.6 kbps Baud Rate
- RS Stock No.:
- 279-0976
- Distrelec Article No.:
- 300-27-633
- Mfr. Part No.:
- NPORT P5150A
- Brand:
- MOXA
Subtotal (1 unit)*
Kr. 3 901,61
(exc. VAT)
Kr. 4 877,01
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- Plus 15 unit(s) shipping from 09 November 2026
- Plus 165 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | Kr. 3 901,61 |
*price indicative
- RS Stock No.:
- 279-0976
- Distrelec Article No.:
- 300-27-633
- Mfr. Part No.:
- NPORT P5150A
- Brand:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Device Server | |
| Accessory Type | Server | |
| Nominal Supply Voltage | 48 V | |
| Operating System | Mac OS, Windows, Linux | |
| Number of Ports | 1 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Connection Port | RS485, RS422, RS232 | |
| Standards/Approvals | IEC 61000-4-11, IEC 61000-4-6 CS, IEC 61000-4-4 EFT, IEEE 802.3af, UL 60950-1, CISPR 32, Telcordia (Bellcore) Standard TR/SR, IEC 61000-4-8 PFMF, IEC 61000-4-3 RS, FCC Part 15B Class A, IEC 61000-4-2 ESD, IEC 61000-4-5, IEC 61000-4-5 Surge, EN 55032/24 | |
| Maximum Baud Rate | 921.6kbps | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Device Server | ||
Accessory Type Server | ||
Nominal Supply Voltage 48 V | ||
Operating System Mac OS, Windows, Linux | ||
Number of Ports 1 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Connection Port RS485, RS422, RS232 | ||
Standards/Approvals IEC 61000-4-11, IEC 61000-4-6 CS, IEC 61000-4-4 EFT, IEEE 802.3af, UL 60950-1, CISPR 32, Telcordia (Bellcore) Standard TR/SR, IEC 61000-4-8 PFMF, IEC 61000-4-3 RS, FCC Part 15B Class A, IEC 61000-4-2 ESD, IEC 61000-4-5, IEC 61000-4-5 Surge, EN 55032/24 | ||
Maximum Baud Rate 921.6kbps | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
MOXA Device Server, 1 Port, 48V Nominal Supply Voltage - NPORT P5150A
Features and Benefits:
• Supports RS485 RS422 RS232 connections for diverse devices
• Maximum baud rate 921.6kbps for high-speed serial links
• Nominal 48V supply allowing PoE deployment in networks
• Operating temperature range 0°C to 60°C for warm industrial locations
• Certified to IEC and EMC standards for electromagnetic protection
Applications
• Ideal for serial-to-IP conversion in factory automation
• Used with legacy RS232 instruments to provide network access
• Can be used for RS485 fieldbus bridging to central servers
• Used for secure serial device access in SCADA installations
Which operating systems are supported for management and drivers?
How does it handle electromagnetic disturbances in industrial sites?
What physical connection options are available for serial devices?
Can the device be used on power-over-Ethernet infrastructures?
Related links
- MOXA Device Server 1, 921.6 kbps Baud Rate
- MOXA Serial Device Server 1, 921.6 kbps Baud Rate
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- Littelfuse Through Hole Gas Discharge Tube
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- SICK Encoder Collets for Use with DBS36E-BBxxxx