Exsys Serial Device Server 2, 115.2 kbps Baud Rate

Subtotal (1 unit)*

Kr. 1 156,36

(exc. VAT)

Kr. 1 445,45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 156,36

*price indicative

RS Stock No.:
284-4437
Distrelec Article No.:
125-76-045
Mfr. Part No.:
EX-6030
Brand:
Exsys
Find similar products by selecting one or more attributes.
Select all

Brand

Exsys

Product Type

Serial Device Server

Accessory Type

Server

Nominal Supply Voltage

5 V

Operating System

All OS

Number of Ports

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Connection Port

RJ45, RS232

Standards/Approvals

CE

Maximum Baud Rate

115.2kbps

COO (Country of Origin):
TW
The metal box series data gateway is a reliable and cost-effective solution designed to connect your serial devices to the Internet instantly. It allows you to control any RS-232 peripheral device through the network, providing simple and efficient network connectivity for multiple serial devices.

Interface RS-232 V.24 with data bits of 7 or 8 and support for various parity modes

Ethernet Protocol used are IP, TCP, DHCP for seamless network integration

Serial and Ethernet connectors for easy setup and connectivity

Virtual Com Port Software for convenient port access via Windows

DIN-Rail Kit and wall-mounting option for flexible installation

Operating Temperature between -40 to 75 Celsius for reliable performance in diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy