Exsys Serial Device Server, 921.6 Baud Rate
- RS Stock No.:
- 309-549
- Mfr. Part No.:
- EX-6112-2
- Brand:
- Exsys
Subtotal (1 unit)*
Kr. 2 596,42
(exc. VAT)
Kr. 3 245,52
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 596,42 |
*price indicative
- RS Stock No.:
- 309-549
- Mfr. Part No.:
- EX-6112-2
- Brand:
- Exsys
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
| Brand | Exsys | |
| Product Type | Serial Device Server | |
| Standards/Approvals | No | |
| Maximum Baud Rate | 921.6 | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Serial Device Server | ||
Standards/Approvals No | ||
Maximum Baud Rate 921.6 | ||
- COO (Country of Origin):
- TW
The Exsys Serial Device Server is a multi-protocol RS-232 server designed to connect RS-232 serial devices, including point-of-sale systems, barcode readers, sensors, meters, weighing systems, CNC controllers and PLCs, to an IP-based Ethernet network. The serial devices are connected via Ethernet and are available for sharing on the subnet and Internet.
Point to point connection no software required
Virtual COM Software for download
Desktop or wall mounting
Related links
- Exsys Serial Device Server, 921.6 Baud Rate
- Exsys Serial Device Server, 921.6 kbps Baud Rate
- Exsys Serial Device Server 2, 921.6 kbps Baud Rate
- Exsys Serial Device Server 1, 921.6 kbps Baud Rate
- Exsys Serial Device Server 2, 115.2 kbps Baud Rate
- MOXA Device Server, 921.6 kbps Baud Rate
- Aten Device Server, 921.6 kbps Baud Rate
- Exsys Device Server 8, 1000 Mbps Baud Rate