Aten Device Server, 921.6 kbps Baud Rate
- RS Stock No.:
- 274-1970
- Mfr. Part No.:
- SN3001P
- Brand:
- Aten
Subtotal (1 unit)*
Kr. 2 432,78
(exc. VAT)
Kr. 3 040,98
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 432,78 |
*price indicative
- RS Stock No.:
- 274-1970
- Mfr. Part No.:
- SN3001P
- Brand:
- Aten
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
| Brand | Aten | |
| Product Type | Device Server | |
| Nominal Supply Voltage | 48 V | |
| Operating System | Linux, UNIX, Windows | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Connection Port | RS232 | |
| Standards/Approvals | EMI: CISPR 32, Signal: 0.5 kV, IEC 61000-4-4 EFT: Power: 1 kV, IEEE 802.3af, IEC 61000-4-5 Surge: Power: 2 kV, EMS: IEC 61000-4-2 ESD: Contact: 4 kV, FCC Part 15B Class A, Air: 8 kV, RoHS, IEC 61000-4-3 RS: 80 MHz to 1 GHz: 3 V/m, Signal: 1 kV, EMC: EN 55032 / 35 | |
| Maximum Baud Rate | 921.6kbps | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type Device Server | ||
Nominal Supply Voltage 48 V | ||
Operating System Linux, UNIX, Windows | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Connection Port RS232 | ||
Standards/Approvals EMI: CISPR 32, Signal: 0.5 kV, IEC 61000-4-4 EFT: Power: 1 kV, IEEE 802.3af, IEC 61000-4-5 Surge: Power: 2 kV, EMS: IEC 61000-4-2 ESD: Contact: 4 kV, FCC Part 15B Class A, Air: 8 kV, RoHS, IEC 61000-4-3 RS: 80 MHz to 1 GHz: 3 V/m, Signal: 1 kV, EMC: EN 55032 / 35 | ||
Maximum Baud Rate 921.6kbps | ||
- COO (Country of Origin):
- TW
The Aten secure device server that suited for industrial process control applications, given the abundant use of the supervisory control and data acquisition systems across many industries for collecting data from PLCs, meters, and sensors via serial ports.
Surge protection
Multi language web based GUI
Related links
- Aten Device Server, 921.6 kbps Baud Rate
- MOXA Device Server, 921.6 kbps Baud Rate
- Exsys Serial Device Server, 921.6 kbps Baud Rate
- Planet Serial Device Server 1, 921.6 kbps Baud Rate
- MOXA Device Server 1, 921.6 kbps Baud Rate
- MOXA Device Server 2, 921.6 kbps Baud Rate
- MOXA Serial Device Server 1, 921.6 kbps Baud Rate
- Lantronix Serial Device Server 1, 921.6 kbps Baud Rate