Exsys Serial Device Server, 921.6 kbps Baud Rate

Subtotal (1 unit)*

Kr. 2 724,44

(exc. VAT)

Kr. 3 405,55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 724,44

*price indicative

RS Stock No.:
217-850
Distrelec Article No.:
304-06-698
Mfr. Part No.:
EX-6114-2
Brand:
Exsys
Find similar products by selecting one or more attributes.
Select all

Brand

Exsys

Product Type

Serial Device Server

Accessory Type

Server

Nominal Supply Voltage

12 V

Operating System

Windows XP/Vista/7/8/10/11

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Standards/Approvals

No

Maximum Baud Rate

921.6kbps

COO (Country of Origin):
TW
The Exsys Serial Device Server designed to connect RS 232 serial devices, including point of sale systems, barcode readers, sensors, meters, weighing systems, CNC controllers and PLCs, to an IP based Ethernet network. The serial devices are connected via Ethernet and are available for sharing on the subnet and Internet. Remote configuration is done via extensive network protocols such as TCP server, TCP client, UDP, VCOM, serial Telnet/RFC2217. To ensure backward compatibility with legacy serial devices running existing COM port application software, it provides a virtual COM port that perfectly migrates your serial application without modifying the software.

Point to point connection no software needed

Virtual COM software

Robust metal housing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy