Aten Device Server, 921.6 kbps Baud Rate

Subtotal (1 unit)*

Kr. 2 918,18

(exc. VAT)

Kr. 3 647,72

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +Kr. 2 918,18

*price indicative

RS Stock No.:
274-1971
Mfr. Part No.:
SN3401P
Brand:
Aten
Find similar products by selecting one or more attributes.
Select all

Brand

Aten

Product Type

Device Server

Nominal Supply Voltage

48 V

Operating System

Windows, UNIX, Linux

Minimum Operating Temperature

0°C

Connection Port

RS485, RS422, RS232

Maximum Operating Temperature

60°C

Standards/Approvals

EN 55032/35, etc, IEEE 802.3af

Maximum Baud Rate

921.6kbps

COO (Country of Origin):
TW
The Aten secure device server with power over Ethernet that suited for industrial process control applications, given the abundant use of the supervisory control and data acquisition systems across many industries for collecting data from PLCs, meters, and sensors via serial ports.

Surge protection

Multi language web based GUI

Related links