Planet Serial Device Server 2, 921.6 kbps Baud Rate

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

Kr. 1 420,73

(exc. VAT)

Kr. 1 775,91

(inc. VAT)

RS Stock No.:
285-8244
Distrelec Article No.:
302-62-050
Mfr. Part No.:
ICS-110
Brand:
Planet
Find similar products by selecting one or more attributes.
Select all

Brand

Planet

Product Type

Serial Device Server

Accessory Type

Server

Nominal Supply Voltage

5 V

Operating System

Windows

Number of Ports

2

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Connection Port

RS422, RS485, RJ45, RS232

Standards/Approvals

CE

Maximum Baud Rate

921.6kbps

COO (Country of Origin):
TW
The Serial Device Server is a cost-effective solution for converting RS232, RS422, or RS485 serial communication to Fast Ethernet networking. It allows for easy integration of serial devices into an Ethernet network without the need to replace existing equipment and software. With features like remote management interfaces, extensive LED indicators for network diagnosis, and a compact design for easy installation, this device is ideal for users and system integrators looking for a reliable and efficient network solution.

Supports data rates up to 921600bps

Ethernet interface with auto MDI/MDI-X function

IPv4 and IPv6 dual stack management

Firmware upgrade via HTTP protocol

Extensive LED indicators for network diagnosis

Flexible installation options with DIN-rail and wall-mounting capabilities

6KV ESD protection for Ethernet ports

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy