- RS Stock No.:
- 199-9434
- Mfr. Part No.:
- MS-4U
- Brand:
- Cooper B-Line
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 199-9434
- Mfr. Part No.:
- MS-4U
- Brand:
- Cooper B-Line
Technical Reference
Legislation and Compliance
Non Compliant with RoHS
- COO (Country of Origin):
- GB
Product Details
Cantilever Shelves
IEC297 compatible shelves suitable for supporting modems, hubs etc.
Load rating 35 kg (uniformly distributed)
Material mild steel 1.5 mm thick
Colour Light Grey
Load rating 35 kg (uniformly distributed)
Material mild steel 1.5 mm thick
Colour Light Grey
Specifications
Attribute | Value |
---|---|
Type | Cantilever Shelf |
Rack Units | 4U |
Depth | 400mm |
Ventilated | Yes |
Colour | Grey |
Material | Steel |
Maximum Load | 35kg |
Width | 483mm |