Siemens 400V, 480 V 280 W Servo Motor, 4500rpm, 1.95 Nm Max Output Torque, 11 mm Shaft Diameter

Subtotal (1 unit)*

Kr. 12 275,46

(exc. VAT)

Kr. 15 344,32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 12 275,46

*price indicative

RS Stock No.:
274-2233
Mfr. Part No.:
1FK2103-2AH10-1MA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Servo Motor

Maximum Output Torque

1.95Nm

Supply Voltage

400V, 480V

Output Speed

4500rpm

Power Rating

280W

Stall Torque

0.59Nm

Shaft Diameter

11mm

Length

131mm

Shaft Length

30mm

Current Rating

1.1A

Series

S-1FK2

Standards/Approvals

RoHS

Rotor Inertia

0.112kg.cm²

COO (Country of Origin):
RO
The Siemens Simotics HD Servo Motor is a permanent magnet synchronous motor. It has naturally cooling capability.

Compact motor type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy