Siemens 400V, 480 V 400 W Servo Motor, 3000rpm, 4.05 Nm Max Output Torque, 11 mm Shaft Diameter
- RS Stock No.:
- 274-2289
- Mfr. Part No.:
- 1FK2104-4AF10-0MA0
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 12 858,67
(exc. VAT)
Kr. 16 073,34
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 12 858,67 |
*price indicative
- RS Stock No.:
- 274-2289
- Mfr. Part No.:
- 1FK2104-4AF10-0MA0
- Brand:
- Siemens
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
| Brand | Siemens | |
| Maximum Output Torque | 4.05Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 400V, 480V | |
| Sub Type | Permanent-Magnet Synchronous Motor | |
| Output Speed | 3000rpm | |
| Power Rating | 400W | |
| Stall Torque | 1.27Nm | |
| Shaft Diameter | 11mm | |
| Mount Type | Flange | |
| Shaft Length | 40mm | |
| Length | 142mm | |
| Width | 80mm | |
| Current Rating | 1.2A | |
| Series | 1FK2 | |
| Rotor Inertia | 0.43kg.cm² | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Output Torque 4.05Nm | ||
Product Type Servo Motor | ||
Supply Voltage 400V, 480V | ||
Sub Type Permanent-Magnet Synchronous Motor | ||
Output Speed 3000rpm | ||
Power Rating 400W | ||
Stall Torque 1.27Nm | ||
Shaft Diameter 11mm | ||
Mount Type Flange | ||
Shaft Length 40mm | ||
Length 142mm | ||
Width 80mm | ||
Current Rating 1.2A | ||
Series 1FK2 | ||
Rotor Inertia 0.43kg.cm² | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Siemens Simotics HD Servo Motor is a permanent magnet synchronous motor. It has naturally cooling capability.
Compact motor type
Related links
- Siemens 400V 3000rpm 11 mm Shaft Diameter
- Siemens 230V 3000rpm 11 mm Shaft Diameter
- Siemens 400V 4500rpm 11 mm Shaft Diameter
- Siemens 400V 6000rpm 11 mm Shaft Diameter
- Siemens 400V 3000rpm 24 mm Shaft Diameter
- Siemens 400V 3000rpm 19 mm Shaft Diameter
- Siemens 400V 3000rpm 24 mm Shaft Diameter
- Siemens 400V 3000rpm 19 mm Shaft Diameter