Siemens 400V, 480 V 400 W Servo Motor, 3000rpm, 4.05 Nm Max Output Torque, 11 mm Shaft Diameter

Subtotal (1 unit)*

Kr. 10 620,32

(exc. VAT)

Kr. 13 275,40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 10 620,32

*price indicative

RS Stock No.:
274-2291
Mfr. Part No.:
1FK2104-4AF10-1SA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Servo Motor

Maximum Output Torque

4.05Nm

Supply Voltage

400V, 480V

Sub Type

Permanent-Magnet Synchronous Motor

Output Speed

3000rpm

Power Rating

400W

Stall Torque

1.27Nm

Shaft Diameter

11mm

Mount Type

Flange

Length

142mm

Shaft Length

40mm

Width

80mm

Current Rating

1.2A

Series

1FK2

Standards/Approvals

RoHS

Rotor Inertia

0.43kg.cm²

COO (Country of Origin):
DE
The Siemens Simotics HD Servo Motor is a permanent magnet synchronous motor. It has naturally cooling capability.

Compact motor type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy