Siemens 400V, 480 V 2.7 kW Servo Motor, 3000rpm, 33 Nm Max Output Torque, 24 mm Shaft Diameter
- RS Stock No.:
- 274-2415
- Mfr. Part No.:
- 1FK2106-4AF10-1SA0
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 18 256,64
(exc. VAT)
Kr. 22 820,80
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 18 256,64 |
*price indicative
- RS Stock No.:
- 274-2415
- Mfr. Part No.:
- 1FK2106-4AF10-1SA0
- Brand:
- Siemens
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
| Brand | Siemens | |
| Maximum Output Torque | 33Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 400V, 480V | |
| Sub Type | Permanent-Magnet Synchronous Motor | |
| Output Speed | 3000rpm | |
| Power Rating | 2.7kW | |
| Stall Torque | 8.6Nm | |
| Shaft Diameter | 24mm | |
| Mount Type | Flange | |
| Shaft Length | 50mm | |
| Length | 244mm | |
| Width | 125mm | |
| Current Rating | 8.1A | |
| Series | 1FK2 | |
| Standards/Approvals | RoHS | |
| Rotor Inertia | 7.6kg.cm² | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Output Torque 33Nm | ||
Product Type Servo Motor | ||
Supply Voltage 400V, 480V | ||
Sub Type Permanent-Magnet Synchronous Motor | ||
Output Speed 3000rpm | ||
Power Rating 2.7kW | ||
Stall Torque 8.6Nm | ||
Shaft Diameter 24mm | ||
Mount Type Flange | ||
Shaft Length 50mm | ||
Length 244mm | ||
Width 125mm | ||
Current Rating 8.1A | ||
Series 1FK2 | ||
Standards/Approvals RoHS | ||
Rotor Inertia 7.6kg.cm² | ||
- COO (Country of Origin):
- DE
The Siemens Simotics HD Servo Motor is a permanent magnet synchronous motor. It has naturally cooling capability.
Compact motor type
Related links
- Siemens 400V 3000rpm 24 mm Shaft Diameter
- Siemens 480V ac 2.7 kW Servo Motor 33 nm Max Output Torque, 24 mm Shaft Diameter
- Siemens 400V 3000rpm 24 mm Shaft Diameter
- Siemens 400V 3000rpm 24 mm Shaft Diameter
- Siemens 400V 3000rpm 24 mm Shaft Diameter
- Siemens 400V 3000rpm 19 mm Shaft Diameter
- Siemens 400V 3000rpm 11 mm Shaft Diameter
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount