Siemens 400V, 480 V 2.3 kW Servo Motor, 3000rpm, 26 Nm Max Output Torque, 24 mm Shaft Diameter

Subtotal (1 unit)*

Kr. 14 048,09

(exc. VAT)

Kr. 17 560,11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 14 048,09

*price indicative

RS Stock No.:
274-2391
Mfr. Part No.:
1FK2106-3AF00-1SA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Servo Motor

Maximum Output Torque

26Nm

Sub Type

Permanent-Magnet Synchronous Motor

Supply Voltage

400V, 480V

Output Speed

3000rpm

Power Rating

2.3kW

Stall Torque

7.3Nm

Mount Type

Flange

Shaft Diameter

24mm

Length

174mm

Shaft Length

50mm

Width

125mm

Current Rating

7.9A

Series

1FK2

Rotor Inertia

4.6kg.cm²

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Siemens Simotics HD Servo Motor is a permanent magnet synchronous motor. It has naturally cooling capability.

Compact motor type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy