Siemens 400V, 480 V 1.45 kW Servo Motor, 3000rpm, 15 Nm Max Output Torque, 19 mm Shaft Diameter
- RS Stock No.:
- 274-2364
- Mfr. Part No.:
- 1FK2105-4AF10-0MA0
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 16 633,30
(exc. VAT)
Kr. 20 791,62
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 16 633,30 |
*price indicative
- RS Stock No.:
- 274-2364
- Mfr. Part No.:
- 1FK2105-4AF10-0MA0
- Brand:
- Siemens
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
| Brand | Siemens | |
| Maximum Output Torque | 15Nm | |
| Product Type | Servo Motor | |
| Sub Type | Permanent-Magnet Synchronous Motor | |
| Supply Voltage | 400V, 480V | |
| Output Speed | 3000rpm | |
| Power Rating | 1.45kW | |
| Stall Torque | 4.6Nm | |
| Shaft Diameter | 19mm | |
| Mount Type | Flange | |
| Length | 200mm | |
| Shaft Length | 40mm | |
| Width | 105mm | |
| Current Rating | 4.4A | |
| Series | 1FK2 | |
| Standards/Approvals | RoHS | |
| Rotor Inertia | 2.55kg.cm² | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Output Torque 15Nm | ||
Product Type Servo Motor | ||
Sub Type Permanent-Magnet Synchronous Motor | ||
Supply Voltage 400V, 480V | ||
Output Speed 3000rpm | ||
Power Rating 1.45kW | ||
Stall Torque 4.6Nm | ||
Shaft Diameter 19mm | ||
Mount Type Flange | ||
Length 200mm | ||
Shaft Length 40mm | ||
Width 105mm | ||
Current Rating 4.4A | ||
Series 1FK2 | ||
Standards/Approvals RoHS | ||
Rotor Inertia 2.55kg.cm² | ||
- COO (Country of Origin):
- DE
The Siemens Simotics HD Servo Motor is a permanent magnet synchronous motor. It has naturally cooling capability.
Compact motor type
Related links
- Siemens 400V 3000rpm 19 mm Shaft Diameter
- Siemens 480V ac 1.45 kW Servo Motor 15 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 480V 1.45 kW Servo Motor 15 nm Max Output Torque, 19 mm Shaft Diameter
- Siemens 400V 3000rpm 24 mm Shaft Diameter
- Siemens 400V 3000rpm 11 mm Shaft Diameter
- Siemens 400V 3000rpm 24 mm Shaft Diameter
- Siemens 400V 3000rpm 19 mm Shaft Diameter
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max