- RS Stock No.:
- 201-2483
- Mfr. Part No.:
- 331265563040
- Brand:
- Wurth Elektronik
Available to back order for despatch when stock is available
Added
Price Each (In a Pack of 5)
Kr. 11,11
(exc. VAT)
Kr. 13,89
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | Kr. 11,11 | Kr. 55,55 |
50 - 245 | Kr. 10,576 | Kr. 52,88 |
250 - 995 | Kr. 9,51 | Kr. 47,55 |
1000 + | Kr. 8,466 | Kr. 42,33 |
*price indicative |
- RS Stock No.:
- 201-2483
- Mfr. Part No.:
- 331265563040
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Wurth Elektronik contact finger is available in different types and sizes. It is applicable for contact between PCB's earth and housing ,low ? HF connection between earthing points of two PCB's lying upon each other and earthing of cooling units on high frequency .
Suitable for automated placement
Corrosion-resistant
Wear-resistant
High temperatures and mechanical weight have no influence on the excellent connection properties
Reliable solderability
Corrosion-resistant
Wear-resistant
High temperatures and mechanical weight have no influence on the excellent connection properties
Reliable solderability
Specifications
Attribute | Value |
---|---|
Material | Beryllium Copper |
Fixing Method | Solder |
Thickness | 3mm |
Length | 5.6mm |
Width | 4mm |