TE Connectivity Shielding Strip of Monel 25 m x 25.4mm x 6.4 mm
- RS Stock No.:
- 264-4578
- Mfr. Part No.:
- 152-0064-0254
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 264-4578
- Mfr. Part No.:
- 152-0064-0254
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | Shielding Strip | |
| Material | Monel | |
| Thickness | 6.4mm | |
| Length | 25m | |
| Width | 25.4mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Shielding Strip | ||
Material Monel | ||
Thickness 6.4mm | ||
Length 25m | ||
Width 25.4mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The TE Connectivity Solid knitted mesh gasket provide an excellent RFI/EMI gasket shield between two metallic surfaces and with the choice of wire mesh material available allows for a good galvanic match with mating flanges, thereby limiting the possibility of corrosion between gasket and flange.
Panel seals in screened rooms
Areas with infrequent access
Cable shielding
Twin round shape
Related links
- TE Connectivity 152-0064-0254 Shielding Strip of Monel 25 m x 25.4mm x 6.4 mm
- TE Connectivity Shielding Strip of TCS 25 m x 25.4mm x 6.4 mm
- TE Connectivity 154-0064-0254 Shielding Strip of TCS 25 m x 25.4mm x 6.4 mm
- TE Connectivity Shielding Strip of Monel 5 m x 25.4mm x 3.2 mm
- TE Connectivity Shielding Strip of Monel 5 m x 25.4mm x 4.8 mm
- TE Connectivity Shielding Strip of Monel 25 m x 4.8mm x 6.4 mm
- TE Connectivity Shielding Strip of Monel 25 m x 6.4mm x 6.4 mm
- TE Connectivity Shielding Strip of Monel 5 m x 25.4mm x 0.5 mm