Arduino, Proto Shield Rev3 (Uno Size)

Bulk discount available

Subtotal (1 unit)*

Kr.138 99 

(exc. VAT)

Kr.173 74 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 294 unit(s) ready to ship
  • Plus 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9Kr. 138,99
10 - 24Kr. 134,43
25 +Kr. 130,32

*price indicative

RS Stock No.:
176-3652
Distrelec Article No.:
301-17-218
Mfr. Part No.:
TSX00083
Brand:
Arduino
Find similar products by selecting one or more attributes.
Select all

Brand

Arduino

Product Name

Proto Shield Rev3 (Uno Size)

Processor Part Number

TSX00083

Revision

V3.0

COO (Country of Origin):
IT

Arduino ProtoShield


The Arduino ProtoShield is an innovative tool that makes designing custom circuits easy. You can easily solder TH or SMD ICs on the prototyping area to test them with your Arduino board. The SMD area is designed for a maximum of 24 pins SOIC integrated circuit and the TH area contains a lot of space for the needed components around your project. You can even stick a mini breadboard (not included) on the protoarea for solderless operation. The proto area includes 2 power lines (IOREF and GND), 2 LEDs pads and SPI signals breakout pads for boards with SPI only on the ICSP header like zero.

Features and Benefits


1 Arduino pinout
1 ICSP Connector footprint
2 LEDs and resistor footprint
IOREF and GND power lines
SPI signals pads
24-pin SMD footprint (50 mils pitch)

Applications


Embedded development
Educational institutions
Robotics
Human machine interface
Electronics laboratories
Automation

Certifications


ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007

Related links