Infineon, SHIELD-BTS7002-1EPP

Bulk discount available

Subtotal (1 unit)*

Kr.405 93 

(exc. VAT)

Kr.507 41 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 29. januar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4Kr. 405,93
5 - 9Kr. 395,60
10 +Kr. 385,64

*price indicative

RS Stock No.:
234-2993
Mfr. Part No.:
SHIELDBTS70021EPPTOBO1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Name

SHIELD-BTS7002-1EPP

Kit Classification

Demonstration Board

Revision

R3

683044


The Infineon's BTS7002-1EPP is a Smart High-Side Power Switch that comes with Arduino shield, providing protection functions and diagnosis. The device is suitable for applications with extended or/and high temperature mission profiles. It is suitable for driving 15 A resistive, inductive and capacitive loads and replaces electromechanical relays, fuses and discrete circuits. For demonstrating relay and fuse replacement, the shield can be used to control and protect outputs of a 12V supply, turn ON/OFF loads (e.g. bulbs, heating resistors, motor drives), measure the load current and detect no-load condition.

High-Side Switch with Diagnosis and Embedded Protection
Part of PROFET™+2 12V Family
Green Product (RoHS compliant)
Qualified for automotive applications. Product validation according to AEC-Q100 Grade 1.
Overcurrent protection (tripping) with Intelligent Latch
Under voltage shutdown

Related links