DFRobot, Arduino NB-IoT Expansion Shield

Subtotal (1 unit)*

Kr.441 73 

(exc. VAT)

Kr.552 16 

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 1 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 441,73

*price indicative

RS Stock No.:
247-3226
Mfr. Part No.:
DFR0763
Brand:
DFRobot
Find similar products by selecting one or more attributes.
Select all

Brand

DFRobot

Product Name

Arduino NB-IoT Expansion Shield

Kit Classification

Arduino Shield

COO (Country of Origin):
CN
The DFRobot NB-IoT(narrow band-internet of things) technology is a new IoT technical branch and supports cellular data network connection of low power consumption device in WAN (Wide Area Network), which also called as LPWAN. NB-IoT operates in authorized frequency spectrum. It can be directly deployed to GSM, UMTS, LTE without any interference of current networks, while the bandwidth consumption is just about 180KHz. This SIM7000 Arduino NB-IoT/LTE/GPRS expansion shield is a wireless communication module produced by DFRobot and the design is based on SIMCom SIM7000 chip. This wireless communication module is designed for Arduino controllers, supporting multi-frequency LTE-FDD communication, dual-frequency GPRS/EDGE communication, NB-IoT communication.

Control Via AT commands
Operation temperature is -40℃ to +85℃
GNSS (GPS, GLONASS, BeiDou, Compass, Galileo, QZSS)
Firmware update via USB 2.0
Support SIM card and NB-IoT card

Related links